
MVS-6 | |
|---|---|
DigiKey Part Number | 5879-MVS-6-ND |
Manufacturer | |
Manufacturer Product Number | MVS-6 |
Description | MINIATURE VACUUM SWITCH, MIN. SE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.93PSI ~ 11.92PSI (20.18kPa ~ 82.2kPa) Vacuum Male - 1/8" (3.18mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | 2.93PSI ~ 11.92PSI (20.18kPa ~ 82.2kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 11.92PSI (82.2kPa) | |
Operating Temperature | 4.4°C ~ 65.6°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,13000 € | 33,13 € |
| Unit Price without VAT: | 33,13000 € |
|---|---|
| Unit Price with VAT: | 39,42470 € |

