New at DigiKey
Image for MPR2-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR2-1

DigiKey Part Number
5879-MPR2-1-ND
Manufacturer
Manufacturer Product Number
MPR2-1
Description
MINIATURE PRESSURE REGULATOR, RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Filter Regulator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 15 PSI (0 ~ 1 bar)
Manufacturer
Dwyer
Fluid Type
Compressed Air
Packaging
Bulk
Operating Temperature
-18°C ~ 60°C
Part Status
Active
Flow Direction
Left to Right
Type
Filter Regulator
Drain Type
Automatic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,61000 €71,61 €
Manufacturers Standard Package
Unit Price without VAT:71,61000 €
Unit Price with VAT:85,21590 €