
MMF-2 | |
|---|---|
DigiKey Part Number | 5879-MMF-2-ND |
Manufacturer | |
Manufacturer Product Number | MMF-2 |
Description | SEN FLOW AIR/GAS/LIQ 0.2~2 SCFH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor 0.2 ~ 2 scfh Male - 1/4", 0.25" (6.35mm) Tube Styrene Acrylonitrile |
Datasheet | Datasheet |
Category | Sensing Range 0.2 ~ 2 scfh |
Manufacturer Dwyer | Flow Sensor Type Air, Gas, Liquid |
Series | Port Size Male - 1/4", 0.25" (6.35mm) Tube |
Packaging Bulk | Material - Body Styrene Acrylonitrile |
Part Status Active | Operating Temperature 51°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,37000 € | 39,37 € |
| Unit Price without VAT: | 39,37000 € |
|---|---|
| Unit Price with VAT: | 46,85030 € |

