


MDS-0 | |
|---|---|
DigiKey Part Number | 5879-MDS-0-ND |
Manufacturer | |
Manufacturer Product Number | MDS-0 |
Description | MINIATURE PRESSURE SWITCH, SET P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.02PSI (0.1kPa) Differential Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 0.02PSI (0.1kPa) | |
Output Type | SPST | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 30V | |
Port Size | Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 8PSI (55.16kPa) | |
Operating Temperature | 4.4°C ~ 65.6°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,07000 € | 39,07 € |
| Unit Price without VAT: | 39,07000 € |
|---|---|
| Unit Price with VAT: | 46,49330 € |

