
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC/NO | |
Current | 700 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | - | |
Mounting Type | Wall Mount | |
Material - Housing & Prism | 304 Stainless Steel | |
Operating Temperature | 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,58000 € | 65,58 € |
| Unit Price without VAT: | 65,58000 € |
|---|---|
| Unit Price with VAT: | 78,04020 € |

