
EDAW-N1E1-04T0 | |
|---|---|
DigiKey Part Number | 5879-EDAW-N1E1-04T0-ND |
Manufacturer | |
Manufacturer Product Number | EDAW-N1E1-04T0 |
Description | EDAW-N1E1-04T0 0-100 PSI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Dwyer | Accuracy ±1% |
Series | Voltage - Supply 12V ~ 28V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Maximum Pressure 150PPSI (1034.21kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -6.7°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,57000 € | 514,57 € |
| Unit Price without VAT: | 514,57000 € |
|---|---|
| Unit Price with VAT: | 612,33830 € |

