New at DigiKey
Image for DPGA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPGA-00

DigiKey Part Number
5879-DPGA-00-ND
Manufacturer
Manufacturer Product Number
DPGA-00
Description
DIGITAL PRESSURE GAGE, RANGE 30"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.7PSI ~ 0PSI (-101.35kPa ~ 0kPa) Gauge Male - 1/4" (6.35mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
-14.7PSI ~ 0PSI (-101.35kPa ~ 0kPa)
Manufacturer
Dwyer
Accuracy
±1%
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Maximum Pressure
30PSI (206.84kPa)
Applications
Industrial Automation
Operating Temperature
-1.1°C ~ 48.9°C
Pressure Type
Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1139,30000 €139,30 €
Manufacturers Standard Package
Unit Price without VAT:139,30000 €
Unit Price with VAT:165,76700 €