New at DigiKey
Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Current Switch Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT40-200

DigiKey Part Number
5879-CCT40-200-ND
Manufacturer
Manufacturer Product Number
CCT40-200
Description
CURRENT SENSOR SWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Current Switch Unidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
10Hz ~ 400Hz
Linearity
-
Accuracy
±1%
Voltage - Supply
15V ~ 42V
Response Time
250ms
Current - Supply (Max)
200A
Operating Temperature
-30°C ~ 70°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,49000 €40,49 €
Manufacturers Standard Package
Unit Price without VAT:40,49000 €
Unit Price with VAT:48,18310 €