
BTO36051 | |
|---|---|
DigiKey Part Number | 5879-BTO36051-ND |
Manufacturer | |
Manufacturer Product Number | BTO36051 |
Description | BIMETAL THERMOMETER WITH TRANSMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pocket 0 ~ 250°F (-18 ~ 121°C) Probe Thermometer F° ±1% full scale Accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | F° | |
Temperature Range | 0 ~ 250°F (-18 ~ 121°C) | |
Display Type | - | |
Input Type | Probe | |
Features | ±1% full scale Accuracy | |
Probe Type | Penetration | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.333,34000 € | 2.333,34 € |
| Unit Price without VAT: | 2.333,34000 € |
|---|---|
| Unit Price with VAT: | 2.776,67460 € |

