
BTLS36071 | |
|---|---|
DigiKey Part Number | 5879-BTLS36071-ND |
Manufacturer | |
Manufacturer Product Number | BTLS36071 |
Description | BIMETAL THERMOMETER, 6" STEM, RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pocket 50°F ~ 500°F (10 ~ 260°C) Probe Thermometer C° ±1% full scale Accuracy |
Datasheet | Datasheet |
Category | Temperature Display C° |
Manufacturer Dwyer | Temperature Range 50°F ~ 500°F (10 ~ 260°C) |
Series | Input Type Probe |
Packaging Bulk | Features ±1% full scale Accuracy |
Part Status Active | Probe Type Penetration |
Type Pocket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,01000 € | 67,01 € |
| Unit Price without VAT: | 67,01000 € |
|---|---|
| Unit Price with VAT: | 79,74190 € |

