
BTLR340101 | |
|---|---|
DigiKey Part Number | 5879-BTLR340101-ND |
Manufacturer | |
Manufacturer Product Number | BTLR340101 |
Description | BIMETAL THERMOMETER, 4" STEM, RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pocket -40°C ~ 200°C Probe Thermometer C° ±1% full scale Accuracy |
Datasheet | Datasheet |
Category | Temperature Display C° |
Manufacturer Dwyer | Temperature Range -40°C ~ 200°C |
Series | Input Type Probe |
Packaging Bulk | Features ±1% full scale Accuracy |
Part Status Active | Probe Type Penetration |
Type Pocket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,22000 € | 83,22 € |
| Unit Price without VAT: | 83,22000 € |
|---|---|
| Unit Price with VAT: | 99,03180 € |

