
BTB3255D | |
|---|---|
DigiKey Part Number | 5879-BTB3255D-ND |
Manufacturer | |
Manufacturer Product Number | BTB3255D |
Description | BIMETAL THERMOMETER, 3" DIAL, 2- |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pocket -20°C ~ 120°C Probe Thermometer C°/F° ±1% full scale Accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -20°C ~ 120°C | |
Display Type | - | |
Input Type | Probe | |
Features | ±1% full scale Accuracy | |
Probe Type | Penetration | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,08000 € | 55,08 € |
| Unit Price without VAT: | 55,08000 € |
|---|---|
| Unit Price with VAT: | 65,54520 € |

