
BTB32510D | |
|---|---|
DigiKey Part Number | 5879-BTB32510D-ND |
Manufacturer | |
Manufacturer Product Number | BTB32510D |
Description | BIMETAL THERMOMETER, 3" DIAL, 2- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pocket -20°C ~ 100°C Probe Thermometer C°/F° ±1% full scale Accuracy |
Datasheet | Datasheet |
Category | Temperature Display C°/F° |
Manufacturer Dwyer | Temperature Range -20°C ~ 100°C |
Series | Input Type Probe |
Packaging Bulk | Features ±1% full scale Accuracy |
Part Status Active | Probe Type Penetration |
Type Pocket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,39000 € | 54,39 € |
| Unit Price without VAT: | 54,39000 € |
|---|---|
| Unit Price with VAT: | 64,72410 € |

