
BTB2405D | |
|---|---|
DigiKey Part Number | 5879-BTB2405D-ND |
Manufacturer | |
Manufacturer Product Number | BTB2405D |
Description | BIMETAL THERMOMETER, 2" DIAL, 4" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pocket -20°C ~ 120°C Probe Thermometer C°/F° ±1% full scale Accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -20°C ~ 120°C | |
Display Type | - | |
Input Type | Probe | |
Features | ±1% full scale Accuracy | |
Probe Type | Penetration | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,37000 € | 55,37 € |
| Unit Price without VAT: | 55,37000 € |
|---|---|
| Unit Price with VAT: | 65,89030 € |

