
BTA5605D | |
|---|---|
DigiKey Part Number | 5879-BTA5605D-ND |
Manufacturer | |
Manufacturer Product Number | BTA5605D |
Description | BIMETAL THERMOMETER, 5" DIAL, 6" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pocket -20°C ~ 120°C Probe Thermometer C°/F° ±1% full scale Accuracy |
Datasheet | Datasheet |
Category | Temperature Display C°/F° |
Manufacturer Dwyer | Temperature Range -20°C ~ 120°C |
Series | Input Type Probe |
Packaging Bulk | Features ±1% full scale Accuracy |
Part Status Active | Probe Type Penetration |
Type Pocket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,13000 € | 169,13 € |
| Unit Price without VAT: | 169,13000 € |
|---|---|
| Unit Price with VAT: | 201,26470 € |

