
AVFS-2 | |
|---|---|
DigiKey Part Number | 5879-AVFS-2-ND |
Manufacturer | |
Manufacturer Product Number | AVFS-2 |
Description | SENSOR FLOW AIR/GAS/LIQ 1~10 M/S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor 1 ~ 10 m/s Polybutylene Terephthalate (PBT) |
Datasheet | Datasheet |
Category | Flow Sensor Type Air, Gas, Liquid |
Manufacturer Dwyer | Voltage - Input 18V ~ 30V |
Series | Switch Function/Rating SPST-NO |
Packaging Bulk | Material - Body Polybutylene Terephthalate (PBT) |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Sensing Range 1 ~ 10 m/s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,70000 € | 341,70 € |
| Unit Price without VAT: | 341,70000 € |
|---|---|
| Unit Price with VAT: | 406,62300 € |

