New at DigiKey
Image for A6-153221 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6-153221

DigiKey Part Number
5879-A6-153221-ND
Manufacturer
Manufacturer Product Number
A6-153221
Description
PRESSURE SWITCH, SET POINT RANGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.5PSI ~ 3.1PSI (3.45kPa ~ 21.37kPa) Gauge Male - 1/4" (6.35mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0.5PSI ~ 3.1PSI (3.45kPa ~ 21.37kPa)
Manufacturer
Dwyer
Output Type
SPST-NC (1) NO (1)
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Maximum Pressure
750PSI (5171.07kPa)
Applications
Industrial Automation
Operating Temperature
-40°C ~ 120°C
Pressure Type
Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,27000 €33,27 €
Manufacturers Standard Package
Unit Price without VAT:33,27000 €
Unit Price with VAT:39,59130 €