New at DigiKey
Image for 616W-3-LCD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

616W-3-LCD

DigiKey Part Number
5879-616W-3-LCD-ND
Manufacturer
Manufacturer Product Number
616W-3-LCD
Description
DIFFERENTIAL PRESSURE TRANSMITTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current/Voltage
Manufacturer
Dwyer
Output
4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V
Series
Accuracy
±0.25%
Packaging
Bulk
Voltage - Supply
21.6V ~ 33V, 10V ~ 36V
Part Status
Active
Port Size
Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube
Applications
Industrial Automation
Port Style
Barbed
Pressure Type
Differential
Maximum Pressure
4.5PSI (31.03kPa)
Operating Pressure
0.36PSI (2.49kPa)
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1461,37000 €461,37 €
Manufacturers Standard Package
Unit Price without VAT:461,37000 €
Unit Price with VAT:549,03030 €