New at DigiKey
Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

616KD-13

DigiKey Part Number
5879-616KD-13-ND
Manufacturer
Manufacturer Product Number
616KD-13
Description
DIFFERENTIAL PRESSURE TRANSMITTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
Dwyer
Output
4 ~ 20 mA
Series
Accuracy
±2%
Packaging
Bulk
Voltage - Supply
12V ~ 26V, 10V ~ 35V
Part Status
Active
Port Size
Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube
Applications
Industrial Automation
Port Style
Barbed
Pressure Type
Differential
Features
Temperature Compensated
Operating Pressure
0.18PSI (1.25kPa)
Operating Temperature
-17.8°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,13000 €109,13 €
Manufacturers Standard Package
Unit Price without VAT:109,13000 €
Unit Price with VAT:129,86470 €