Image for 616KD-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

616KD-04

DigiKey Part Number
5879-616KD-04-ND
Manufacturer
Manufacturer Product Number
616KD-04
Description
DIFFERENTIAL PRESSURE TRANSMITTE
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
Dwyer
Accuracy
±2%
Series
Voltage - Supply
12V ~ 26V, 10V ~ 35V
Packaging
Bulk
Port Size
Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube
Part Status
Obsolete
Port Style
Barbed
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Differential
Maximum Pressure
4.98PSI (34.32kPa)
Operating Pressure
0.36PSI (2.49kPa)
Operating Temperature
-17.8°C ~ 60°C
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.