
616KD-00 | |
|---|---|
DigiKey Part Number | 5879-616KD-00-ND |
Manufacturer | |
Manufacturer Product Number | 616KD-00 |
Description | DIFFERENTIAL PRESSURE TRANSMITTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Differential Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 0.04PSI (0.25kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±2% | |
Voltage - Supply | 12V ~ 26V, 10V ~ 35V | |
Port Size | Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 2PSI (13.79kPa) | |
Operating Temperature | -17.8°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,50000 € | 110,50 € |
| Unit Price without VAT: | 110,50000 € |
|---|---|
| Unit Price with VAT: | 131,49500 € |

