New at DigiKey
Image for 607-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

607-2

DigiKey Part Number
5879-607-2-ND
Manufacturer
Manufacturer Product Number
607-2
Description
DIFFERENTIAL PRESSURE TRANSMITTE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.02PSI (0.1kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
Dwyer
Accuracy
±0.5%
Series
Voltage - Supply
12V ~ 36V
Packaging
Bulk
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Part Status
Active
Port Style
Barbed
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Differential
Maximum Pressure
10PSI (68.95kPa)
Operating Pressure
0.02PSI (0.1kPa)
Operating Temperature
-28.9°C ~ 71.1°C
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1872,93000 €872,93 €
Manufacturers Standard Package
Unit Price without VAT:872,93000 €
Unit Price with VAT:1.038,78670 €