New at DigiKey
Image for 605-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

605-10

DigiKey Part Number
5879-605-10-ND
Manufacturer
Manufacturer Product Number
605-10
Description
DIFFERENTIAL PRESSURE INDICATING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Differential Female - 1/8" (3.18mm) NPT 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
Dwyer
Accuracy
±2%
Series
Voltage - Supply
10V ~ 35V
Packaging
Bulk
Port Size
Female - 1/8" (3.18mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Differential
Maximum Pressure
2PSI (13.79kPa)
Operating Pressure
0.36PSI (2.49kPa)
Operating Temperature
-6.7°C ~ 48.9°C
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1456,82000 €456,82 €
Manufacturers Standard Package
Unit Price without VAT:456,82000 €
Unit Price with VAT:543,61580 €