
4B-53 | |
|---|---|
DigiKey Part Number | 5879-4B-53-ND |
Manufacturer | |
Manufacturer Product Number | 4B-53 |
Description | 1/4 DIN TEMPERATURE/PROCESS CONT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W) | |
Input Range | -200°C ~ 1850°C, 0mA ~ 20mA, 0V ~ 10V | |
Output Type | Analog, Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 96.00mm x 96.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,97000 € | 202,97 € |
| Unit Price without VAT: | 202,97000 € |
|---|---|
| Unit Price with VAT: | 241,53430 € |

