New at DigiKey
Process, Temperature Controller (RTD, Type J, K) 230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40T-20

DigiKey Part Number
5879-40T-20-ND
Manufacturer
Manufacturer Product Number
40T-20
Description
DIGITAL TEMPERATURE SWITCH WITH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type J, K) 230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type J, K)
Input Range
-200°C ~ 1300°C
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
3.5
Display Type
LED - Red Characters
Display Characters - Height
-
Voltage - Supply
230VAC
Panel Cutout Dimensions
Rectangular - 76.20mm x 33.99mm
Mounting Type
Panel Mount
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,70000 €74,70 €
Manufacturers Standard Package
Unit Price without VAT:74,70000 €
Unit Price with VAT:88,89300 €