New at DigiKey
Image for 32B-33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32B-33

DigiKey Part Number
5879-32B-33-ND
Manufacturer
Manufacturer Product Number
32B-33
Description
1/32 DIN TEMPERATURE/PROCESS CON
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W) 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-485
Manufacturer
Dwyer
Number of Characters Per Row
4, 4
Series
Display Type
LED - Dual Color Characters
Packaging
Bulk
Voltage - Supply
100 ~ 240VAC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 48.00mm x 24.00mm
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W)
Mounting Type
DIN Rail
Input Range
-200°C ~ 1850°C, 0mA ~ 20mA, 0V ~ 10V
Termination Style
Screw Terminal
Output Type
Relay (2)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,45000 €138,45 €
Manufacturers Standard Package
Unit Price without VAT:138,45000 €
Unit Price with VAT:164,75550 €