
2300-0 | |
|---|---|
DigiKey Part Number | 5879-2300-0-ND |
Manufacturer | |
Manufacturer Product Number | 2300-0 |
Description | DIFFERENTIAL PRESSURE GAGE, RANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.01PSI (±0.06kPa) Differential Female - 1/8" (3.18mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | ±0.01PSI (±0.06kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±3% | |
Voltage - Supply | - | |
Port Size | Female - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 25PSI (172.36kPa) | |
Operating Temperature | -6.67°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,90000 € | 92,90 € |
| Unit Price without VAT: | 92,90000 € |
|---|---|
| Unit Price with VAT: | 110,55100 € |

