New at DigiKey
Image for 2006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006

DigiKey Part Number
5879-2006-ND
Manufacturer
Manufacturer Product Number
2006
Description
DIFFERENTIAL PRESSURE GAGE, RANG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.22PSI (1.5kPa) Differential Female - 1/8" (3.18mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0.22PSI (1.5kPa)
Manufacturer
Dwyer
Accuracy
±2%
Series
Port Size
Female - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Maximum Pressure
25PSI (172.36kPa)
Applications
Industrial Automation
Operating Temperature
-6.67°C ~ 60°C
Pressure Type
Differential
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,85000 €77,85 €
Manufacturers Standard Package
Unit Price without VAT:77,85000 €
Unit Price with VAT:92,64150 €