New at DigiKey
Image for 2002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002

DigiKey Part Number
5879-2002-ND
Manufacturer
Manufacturer Product Number
2002
Description
DIFFERENTIAL PRESSURE GAGE, RANG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.073PSI (0.5kPa) Differential Female - 1/8" (3.18mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
0.073PSI (0.5kPa)
Output Type
-
Output
-
Accuracy
±2%
Voltage - Supply
-
Port Size
Female - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
25PSI (172.36kPa)
Operating Temperature
-6.7°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,83000 €78,83 €
Manufacturers Standard Package
Unit Price without VAT:78,83000 €
Unit Price with VAT:93,80770 €