New at DigiKey
Image for 2-5010-NPT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5010-NPT

DigiKey Part Number
5879-2-5010-NPT-ND
Manufacturer
Manufacturer Product Number
2-5010-NPT
Description
DIFFERENTIAL PRESSURE GAGE, RANG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 1/8" (3.18mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0.36PSI (2.49kPa)
Manufacturer
Dwyer
Accuracy
±5%
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Maximum Pressure
30PSI (206.84kPa)
Applications
Industrial Automation
Operating Temperature
-6.7°C ~ 48.9°C
Pressure Type
Differential
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,67000 €57,67 €
Manufacturers Standard Package
Unit Price without VAT:57,67000 €
Unit Price with VAT:68,62730 €