
2-5002-NPT | |
|---|---|
DigiKey Part Number | 5879-2-5002-NPT-ND |
Manufacturer | |
Manufacturer Product Number | 2-5002-NPT |
Description | DIFFERENTIAL PRESSURE GAGE, RANG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.073PSI (0.5kPa) Differential Male - 1/8" (3.18mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 0.073PSI (0.5kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±5% | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 29.95PSI (206.48kPa) | |
Operating Temperature | -6.7°C ~ 48.9°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,67000 € | 57,67 € |
| Unit Price without VAT: | 57,67000 € |
|---|---|
| Unit Price with VAT: | 68,62730 € |

