
1950-00-2F | |
|---|---|
DigiKey Part Number | 5879-1950-00-2F-ND |
Manufacturer | |
Manufacturer Product Number | 1950-00-2F |
Description | DIFFERENTIAL PRESSURE SWITCH, RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.003PSI ~ 0.01PSI (0.02kPa ~ 0.05kPa) Differential Female - 1/8" (3.18mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 0.003PSI ~ 0.01PSI (0.02kPa ~ 0.05kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Female - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 1.62PSI (11.2kPa) | |
Operating Temperature | -40°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,80000 € | 348,80 € |
| Unit Price without VAT: | 348,80000 € |
|---|---|
| Unit Price with VAT: | 415,07200 € |

