New at DigiKey
Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W) 100 ~ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16B-33

DigiKey Part Number
5879-16B-33-ND
Manufacturer
Manufacturer Product Number
16B-33
Description
1/16 DIN TEMPERATURE/PROCESS CON
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W) 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W)
Input Range
-200°C ~ 1850°C, 0mA ~ 20mA, 0V ~ 10V
Output Type
Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
RS-485
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 48.00mm x 48.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1153,36000 €153,36 €
Manufacturers Standard Package
Unit Price without VAT:153,36000 €
Unit Price with VAT:182,49840 €