



DSGW-081-5 | |
|---|---|
DigiKey Part Number | 5257-DSGW-081-5-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-081-5 |
Description | IIOTGATEWAY,MODBUS,CAN,MQTT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4G/3G Bluetooth v5.2, EDGE, GSM, LTE, WCDMA, Zigbee® Gateway CAN, Ethernet, RS-232, RS-485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v5.2, EDGE, GSM, LTE, WCDMA, Zigbee® | |
Frequency | 900MHz, 1.8GHz, 2.4GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | CAN, Ethernet, RS-232, RS-485, USB | |
Sensitivity | -71dBm | |
Power - Output | 19.5dBm | |
Data Rate (Max) | 54Mbps | |
Features | IoT Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,79000 € | 262,79 € |
| 10 | 232,96900 € | 2.329,69 € |
| 25 | 222,67240 € | 5.566,81 € |
| Unit Price without VAT: | 262,79000 € |
|---|---|
| Unit Price with VAT: | 312,72010 € |

