64QAM, Bluetooth v5.2, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® Gateway USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64QAM, Bluetooth v5.2, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® Gateway USB
DSGW-030-4-EU
DSGW-030-4-EU

DSGW-030-4-EU

DigiKey Part Number
5257-DSGW-030-4-EU-ND
Manufacturer
Manufacturer Product Number
DSGW-030-4-EU
Description
GATEWAY,BLE,WIFI2.4G,ZIGBEE,MQTT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
64QAM, Bluetooth v5.2, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® Gateway EU Carriers USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dusun
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
64QAM, Bluetooth v5.2, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee®
Frequency
2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz
Applications
General Purpose
Interface
USB
Sensitivity
-71dBm
Power - Output
19.5dBm
Data Rate (Max)
54Mbps
Features
IP22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5034,90020 €1.745,01 €
Unit Price without VAT:34,90020 €
Unit Price with VAT:41,53124 €