



DSGW-030-1-AU | |
|---|---|
DigiKey Part Number | 5257-DSGW-030-1-AU-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-030-1-AU |
Description | GATEWAY,WIFI2.4G,ZIGBEE,MQTT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64QAM, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® Gateway USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 64QAM, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -71dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,67000 € | 39,67 € |
| 10 | 34,74000 € | 347,40 € |
| 25 | 33,03200 € | 825,80 € |
| 100 | 30,69230 € | 3.069,23 € |
| 250 | 29,29372 € | 7.323,43 € |
| Unit Price without VAT: | 39,67000 € |
|---|---|
| Unit Price with VAT: | 47,20730 € |


