
DUNBAR-1675-1/4IN-CLEAR-4FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1675-1/4IN-CLEAR-4FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1675-1/4IN-CLEAR-4FT |
Description | HEAT SHRINK TUBING, SEMI RIGID K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.009" (0.23mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Heat Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 5 | 2,87200 € | 14,36 € |
| 10 | 2,64100 € | 26,41 € |
| 20 | 2,42950 € | 48,59 € |
| 50 | 2,17500 € | 108,75 € |
| 100 | 2,00030 € | 200,03 € |
| 250 | 1,80340 € | 450,85 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |


