
WBX318 | |
|---|---|
DigiKey Part Number | 2017-WBX318-ND |
Manufacturer | |
Manufacturer Product Number | WBX318 |
Description | X-LOCK 3" CUP BRUSH, CRIMPED, CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brush X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Red | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Weld Removal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,85000 € | 109,25 € |
| Unit Price without VAT: | 21,85000 € |
|---|---|
| Unit Price with VAT: | 26,00150 € |

