
WB569 | |
|---|---|
DigiKey Part Number | 2017-WB569-ND |
Manufacturer | |
Manufacturer Product Number | WB569 |
Description | GRINDING WIRE WHEEL CRIMP 5/8 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel X 4.00" (101.60mm) Dia |
Category | Type Grinding Wheel |
Manufacturer Dremel | Color Gray |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 € | 20,21 € |
| Unit Price without VAT: | 20,21000 € |
|---|---|
| Unit Price with VAT: | 24,04990 € |

