Image for WB559 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB559

DigiKey Part Number
2017-WB559-ND
Manufacturer
Manufacturer Product Number
WB559
Description
GRINDING WIRE WHEEL BEAD 4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Grinding Wheel X 4.00" (101.60mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
-
Packaging
Bulk
Part Status
Active
Type
Grinding Wheel
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Black
Width
-
Length
-
Diameter
4.00" (101.60mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,54000 €22,54 €
Manufacturers Standard Package
Unit Price without VAT:22,54000 €
Unit Price with VAT:26,82260 €