
WB511 | |
|---|---|
DigiKey Part Number | 2017-WB511-ND |
Manufacturer | |
Manufacturer Product Number | WB511 |
Description | 6" CUP BRUSH, KNOTTED, CARBON ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brush X 6.00" (152.40mm) Dia |
Category | Type Brush |
Manufacturer Dremel | Color Brown |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,11000 € | 56,11 € |
| Unit Price without VAT: | 56,11000 € |
|---|---|
| Unit Price with VAT: | 66,77090 € |

