
WB504 | |
|---|---|
DigiKey Part Number | 2017-WB504-ND |
Manufacturer | |
Manufacturer Product Number | WB504 |
Description | 3" CUP BRUSH, KNOTTED, STAINLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brush X 3.00" (76.20mm) Dia |
Category | Type Brush |
Manufacturer Dremel | Color Brown |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,78000 € | 27,78 € |
| Unit Price without VAT: | 27,78000 € |
|---|---|
| Unit Price with VAT: | 33,05820 € |

