
TCW27S700 | |
|---|---|
DigiKey Part Number | 2017-TCW27S700-ND |
Manufacturer | |
Manufacturer Product Number | TCW27S700 |
Description | GRINDING WHEEL ALUM OXIDE 46 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide 46 X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 46 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 7.00" (177.80mm) | |
Applications | Cutting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,58520 € | 139,63 € |
| Unit Price without VAT: | 5,58520 € |
|---|---|
| Unit Price with VAT: | 6,64639 € |

