
TCW1S6XT | |
|---|---|
DigiKey Part Number | 2017-TCW1S6XT-ND |
Manufacturer | |
Manufacturer Product Number | TCW1S6XT |
Description | GRINDING WHEEL ALUM OXIDE 60 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide 60 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Cutting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,29440 € | 107,36 € |
| Unit Price without VAT: | 4,29440 € |
|---|---|
| Unit Price with VAT: | 5,11034 € |

