
TCW1S600 | |
|---|---|
DigiKey Part Number | 2017-TCW1S600-ND |
Manufacturer | |
Manufacturer Product Number | TCW1S600 |
Description | GRINDING WHEEL ALUM OXIDE 46 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide 46 X 6.00" (152.40mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Dremel | Abrasive Grit 46 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Grinding Wheel | Applications Cutting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,24120 € | 106,03 € |
| Unit Price without VAT: | 4,24120 € |
|---|---|
| Unit Price with VAT: | 5,04703 € |

