
TCW1S450 | |
|---|---|
DigiKey Part Number | 2017-TCW1S450-ND |
Manufacturer | |
Manufacturer Product Number | TCW1S450 |
Description | GRINDING WHEEL ALUM OXIDE 4.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide 60 X 4.500" (114.30mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Dremel | Abrasive Grit 60 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 4.500" (114.30mm) |
Type Grinding Wheel | Applications Cutting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,99000 € | 74,75 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

