
SRM6R040 | |
|---|---|
DigiKey Part Number | 2017-SRM6R040-ND |
Manufacturer | |
Manufacturer Product Number | SRM6R040 |
Description | ABRASIVE DISC ALUM OXIDE 40 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide 40 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Yellow | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

