
SR5R120 | |
|---|---|
DigiKey Part Number | 2017-SR5R120-ND |
Manufacturer | |
Manufacturer Product Number | SR5R120 |
Description | ABRASIV DISC ALUM OX FINE 5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Fine 120 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Dremel | Abrasive Grit 120 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications Finishing, Sanding |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

