
SR5R080 | |
|---|---|
DigiKey Part Number | 2017-SR5R080-ND |
Manufacturer | |
Manufacturer Product Number | SR5R080 |
Description | ABRASIVE DISC ALUM OXIDE 80 5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide 80 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Dremel | Abrasive Grit 80 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

