
SDTR040 | |
|---|---|
DigiKey Part Number | 2017-SDTR040-ND |
Manufacturer | |
Manufacturer Product Number | SDTR040 |
Description | ABRASIVE SHEET ALUM OXIDE 40G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide 40 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

